Part Details for 35RXA3300MEFC18X31.5 by Rubycon Corporation
Overview of 35RXA3300MEFC18X31.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35RXA3300MEFC18X31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35RXA3300MEFC18X31.5-ND
|
DigiKey | CAP ALUM 3.3MF 20% 35V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
192 In Stock |
|
$1.3400 / $3.6900 | Buy Now |