-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM POLY 82UF 20% 35V T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0593
|
Newark | Cap, Alu Elec, Polymer, 82Uf, 35V, Rad, Capacitance:82Μf, Voltage(Dc):35V, Capacitor Case/Package:Radial Leaded, Esr:0.02Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic 35SEPF82M+TSS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 550 |
|
$0.5600 | Buy Now |
DISTI #
79AH9796
|
Newark | Cap Ta Polymer 82Uf 35Vdc 25M Ohm Th 8 X 12Mm Rohs Compliant: Yes |Panasonic 35SEPF82M+TSS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $0.6720 | Buy Now |
DISTI #
P16408CT-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 35V T/H Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7262 In Stock |
|
$0.6079 / $1.7800 | Buy Now |
DISTI #
35SEPF82M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 35 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 35SEPF82M+TSS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5178 / $0.5653 | Buy Now |
DISTI #
98W0593
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 35 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 98W0593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 550 Partner Stock |
|
$0.8310 / $1.2400 | Buy Now |
DISTI #
667-35SEPF82M+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35volts 82uF ESR 25mohm RoHS: Compliant | 1382 |
|
$0.5950 / $1.4800 | Buy Now |
DISTI #
70324185
|
RS | Capacitor, Aluminum Organic Polymer, 35VDC,82uF,25mohm,8x12mm, T&A Box | Panasonic Electronic Components 35SEPF82M+TSS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.0400 | RFQ |
|
Future Electronics | SEPF Series 35 V 82 uF 105°C 5 k Hrs SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.5500 / $0.5800 | Buy Now |
|
Future Electronics | SEPF Series 35 V 82 uF 105°C 5 k Hrs SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.8000 / $0.8350 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 82uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 4000mA 5000h 105°C T/R RoHS: Compliant |
7469 In Stock |
|
$0.5240 / $0.8590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35SEPF82M+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
35SEPF82M+TSS
Panasonic Electronic Components
CAP ALUM POLY 82UF 20% 35V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Leakage Current | 0.574 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |