-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M4236
|
Newark | 10X10.5,smd-Ecap Rohs Compliant: Yes |Rubycon 35SEV220M10X10.5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-3087-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24115 In Stock |
|
$0.1706 / $0.7500 | Buy Now |
DISTI #
232-35SEV220M10X10.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 304 |
|
$0.2140 / $0.7500 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1840 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 220uF - 20% - 35VDC - 10mm dia x 10.5mm - -40 to 85°C RoHS: Compliant |
2000 In Stock |
|
$0.2567 / $0.3192 | Buy Now |
DISTI #
66941961
|
Verical | Cap Aluminum Lytic 220uF 35V 20%( 10 X 10.5mm) SMD 570mA 2000h 85°C T/R Min Qty: 500 Package Multiple: 500 Date Code: 2250 | Americas - 2000 |
|
$0.4084 / $0.4433 | Buy Now |
DISTI #
SMC-35SEV220M10X10.5
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 800 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic - SMD - 220uF - 20% - 35VDC - 10mm dia x 10.5mm - -40 to 85°C RoHS: Compliant |
2000 In Stock |
|
$0.2567 / $0.3192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35SEV220M10X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35SEV220M10X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.077 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 570 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |