Part Details for 35SGV100M6.3X8 by Rubycon Corporation
Overview of 35SGV100M6.3X8 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35SGV100M6.3X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35SGV100M6.3X8CT-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
900 In Stock |
|
$0.1103 / $0.5200 | Buy Now |
DISTI #
35SGV100M6.3X8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: 35SGV100M6.3X8) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |