Part Details for 35SGV22MTMT6.3X6.1 by Rubycon Corporation
Overview of 35SGV22MTMT6.3X6.1 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT3097-AZ | Analog Devices | Dual 20V 500mA/-500mA LDO 3x6 | |
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for 35SGV22MTMT6.3X6.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35SGV22MTMT6.3X6.1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: 35SGV22MTMT6.3X6.1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 35SGV22MTMT6.3X6.1
35SGV22MTMT6.3X6.1 CAD Models
35SGV22MTMT6.3X6.1 Part Data Attributes
|
35SGV22MTMT6.3X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35SGV22MTMT6.3X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 55 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for 35SGV22MTMT6.3X6.1
This table gives cross-reference parts and alternative options found for 35SGV22MTMT6.3X6.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35SGV22MTMT6.3X6.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRF35V220MF55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 35SGV22MTMT6.3X6.1 vs SRF35V220MF55 |
UWT1V220MCR1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Nichicon Corporation | 35SGV22MTMT6.3X6.1 vs UWT1V220MCR1GBL |
35CV22GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 | SUN Electronic Industries Corporation | 35SGV22MTMT6.3X6.1 vs 35CV22GS |
MVY35VC22MF55TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CAN | Chemi-Con | 35SGV22MTMT6.3X6.1 vs MVY35VC22MF55TR |
EHV220M35BCTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 | Hitano Enterprise Corp | 35SGV22MTMT6.3X6.1 vs EHV220M35BCTA |
35RZV22M6.3X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 | Rubycon Corporation | 35SGV22MTMT6.3X6.1 vs 35RZV22M6.3X5.5 |
EHV220M35BCT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 | Hitano Enterprise Corp | 35SGV22MTMT6.3X6.1 vs EHV220M35BCT2 |
EHV220M35ACT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 | Hitano Enterprise Corp | 35SGV22MTMT6.3X6.1 vs EHV220M35ACT1 |
SRE35V220MF55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT | MERITEK Electronics Corporation | 35SGV22MTMT6.3X6.1 vs SRE35V220MF55 |
CVS-1V220MF55-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Cal-Chip Electronics | 35SGV22MTMT6.3X6.1 vs CVS-1V220MF55-R-LF |