Part Details for 35TGV100M8X10.5 by Rubycon Corporation
Overview of 35TGV100M8X10.5 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 35TGV100M8X10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2692-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1327 In Stock |
|
$0.3344 / $1.2800 | Buy Now |
DISTI #
232-35TGV100M8X10.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.3140 / $1.1700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 100uF - 20% - 35VDC - 8mm dia x 10.5mm - -40 to 125°C RoHS: Compliant | 0 |
|
$0.2870 / $0.9180 | Buy Now |
DISTI #
KEL23858
|
Rutronik | TGV 100uF 35V 20% 8x10 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 197500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1164 / $0.1509 | Buy Now |
Part Details for 35TGV100M8X10.5
35TGV100M8X10.5 CAD Models
35TGV100M8X10.5 Part Data Attributes
|
35TGV100M8X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35TGV100M8X10.5
Rubycon Corporation
CAP ALUM 100UF 20% 35V SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.035 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 175 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for 35TGV100M8X10.5
This table gives cross-reference parts and alternative options found for 35TGV100M8X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35TGV100M8X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35TXV100M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP, ROHS COMPLIANT | Rubycon Corporation | 35TGV100M8X10.5 vs 35TXV100M8X10.5 |