Part Details for 35TGV1800M18X21.5 by Rubycon Corporation
Overview of 35TGV1800M18X21.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 35TGV1800M18X21.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2689-1-ND
|
DigiKey | CAP ALUM 1800UF 20% 35V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5305 / $3.9700 | Buy Now |
DISTI #
232-35TGV1800M18X215
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.6100 / $1.7000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 1800uF - 20% - 35VDC - 18mm dia x 21.5mm - -40 to 125°C RoHS: Compliant |
75 In Stock |
|
$1.4900 / $2.1400 | Buy Now |
DISTI #
51671879
|
Verical | 35TGV1800M18X21.5 Min Qty: 30 Package Multiple: 10 Date Code: 2036 | Americas - 70 |
|
$2.2620 / $2.6390 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 1800uF - 20% - 35VDC - 18mm dia x 21.5mm - -40 to 125°C RoHS: Compliant |
75 In Stock |
|
$1.4900 / $2.1400 | Buy Now |
Part Details for 35TGV1800M18X21.5
35TGV1800M18X21.5 CAD Models
35TGV1800M18X21.5 Part Data Attributes
|
35TGV1800M18X21.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35TGV1800M18X21.5
Rubycon Corporation
CAP ALUM 1800UF 20% 35V SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39 mΩ | |
Height | 21.5 mm | |
Leakage Current | 0.63 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1080 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 19 mm |