Capacitors
35TGV560M12.5X16
Rubycon Corporation
Description: CAP ALUM 560UF 20% 35V SMD

Overview of 35TGV560M12.5X16 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
84664-001LF Amphenol Communications Solutions Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover.
84664-002LF Amphenol Communications Solutions Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover.

Price & Stock for 35TGV560M12.5X16 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1189-2677-1-ND
DigiKey CAP ALUM 560UF 20% 35V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1117
In Stock
  • 1 $1.5300
  • 10 $0.9910
  • 50 $0.7656
  • 150 $0.9652
  • 300 $0.8923
  • 450 $0.8554
  • 750 $0.8143
  • 1,050 $0.7901
  • 1,500 $0.7667
  • 3,750 $0.7159
  • 7,500 $0.6849
  • 15,000 $0.6591
$0.6591 / $1.5300 Buy Now
DISTI # 232-35TGV560M12.5X16
Mouser Electronics Aluminum Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS RoHS: Compliant 0
  • 150 $0.7650
  • 1,350 $0.7650
  • 5,400 $0.7480
  • 10,800 $0.7400
$0.7400 / $0.7650 Order Now
Onlinecomponents.com Aluminum Electrolytic - SMD - 560uF - 20% - 35VDC - 12.5mm dia x 16mm - -40 to 125°C RoHS: Compliant 0
  • 338 $1.0830
  • 675 $0.8140
  • 1,013 $0.7590
  • 1,350 $0.7440
$0.7440 / $1.0830 Buy Now

CAD Models for 35TGV560M12.5X16 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35TGV560M12.5X16 by Rubycon Corporation

35TGV560M12.5X16
Rubycon Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
74 mΩ
Height
16 mm
Leakage Current
0.196 mA
Length
13 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
600 mA
Size Code
5151
Surface Mount
YES
Tan Delta
0.14
Terminal Shape
FLAT
Width
13 mm
Want to compare parts?
  1. 35TGV560M12.5X16
    Rubycon Corporation
    CAP ALUM 560UF 20% 35V SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35TGV560M12.5X16 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35TGV560M12.5X16 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 35TGV560M12.5X16 would you like to use for your alert(s)?
  • Please alert me when 35TGV560M12.5X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35TGV560M12.5X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35TGV560M12.5X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35TGV560M12.5X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35TGV560M12.5X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35TGV560M12.5X16 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: