Part Details for 35TZV100MSPA6.3X8 by Rubycon Corporation
Overview of 35TZV100MSPA6.3X8 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35TZV100MSPA6.3X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uF 35V ��20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS | 1335 |
|
$0.0717 / $0.1488 | Buy Now |
|
LCSC | 100uF 35V 20% SMDD6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS | 1335 |
|
$0.0732 / $0.1518 | Buy Now |
Part Details for 35TZV100MSPA6.3X8
35TZV100MSPA6.3X8 CAD Models
35TZV100MSPA6.3X8 Part Data Attributes:
|
35TZV100MSPA6.3X8
Rubycon Corporation
Buy Now
|
Compare Parts:
35TZV100MSPA6.3X8
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |