Part Details for 35TZV10M5X6.1 by Rubycon Corporation
Overview of 35TZV10M5X6.1 by Rubycon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35TZV10M5X6.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8787
|
Newark | Cap, 10Μf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:35V, Esr:-, Product Range:Tzv Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Rubycon 35TZV10M5X6.1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1500 / $0.4790 | Buy Now |
DISTI #
38M4303
|
Newark | 5X6.1,smd-Ecap Rohs Compliant: Yes |Rubycon 35TZV10M5X6.1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1189-1847-1-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8178 In Stock |
|
$0.0821 / $0.4300 | Buy Now |
DISTI #
232-35TZV10M5X6.1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 2966 |
|
$0.1020 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 10uF - 20% - 35VDC - 5mm dia x 6.1mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.0890 / $0.2850 | Buy Now |
DISTI #
KEL14256
|
Rutronik | TZV 10uF 35V 20% 5x6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0462 / $0.0599 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 10UF 20% 35V SMD | 885 |
|
$0.0633 / $0.1091 | Buy Now |
DISTI #
2811481
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1891 / $0.6094 | Buy Now |
DISTI #
2811481
|
Farnell | CAP, 10F, 35V, SMD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1339 / $0.2678 | Buy Now |
DISTI #
2811481RL
|
Farnell | CAP, 10F, 35V, SMD RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.1339 / $0.2328 | Buy Now |
Part Details for 35TZV10M5X6.1
35TZV10M5X6.1 CAD Models
35TZV10M5X6.1 Part Data Attributes:
|
35TZV10M5X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35TZV10M5X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0035 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 54.4 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |