Part Details for 35USG12000MEFCSN25X40 by Rubycon Corporation
Overview of 35USG12000MEFCSN25X40 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 35USG12000MEFCSN25X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3910-ND
|
DigiKey | CAP ALUM 12000UF 20% 35V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3483 / $7.0700 | Buy Now |
DISTI #
232-5USG12000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.3200 / $3.8000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Can - Snap-In - 12000µF - (+/-) 20% - 35V - 3000 Hrs @ 85°C - Through Hole. RoHS: Compliant |
214 In Stock |
|
$2.2100 / $11.6500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Can - Snap-In - 12000µF - (+/-) 20% - 35V - 3000 Hrs @ 85°C - Through Hole. RoHS: Compliant |
214 In Stock |
|
$2.2100 / $11.6500 | Buy Now |
Part Details for 35USG12000MEFCSN25X40
35USG12000MEFCSN25X40 CAD Models
35USG12000MEFCSN25X40 Part Data Attributes
|
35USG12000MEFCSN25X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35USG12000MEFCSN25X40
Rubycon Corporation
CAP ALUM 12000UF 20% 35V SNAP-IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.94422 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4510 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Shape | SNAP-IN |