Part Details for 35USG8200MEFCSN22X40 by Rubycon Corporation
Overview of 35USG8200MEFCSN22X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 35USG8200MEFCSN22X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3917-ND
|
DigiKey | CAP ALUM 8200UF 20% 35V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
195 In Stock |
|
$2.6864 / $6.7900 | Buy Now |
DISTI #
232-35USG8EFCSN22X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.7900 / $5.4700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 8200uF - 20% - 35VDC - 22mm dia x 40mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.6900 / $8.9200 | Buy Now |
Part Details for 35USG8200MEFCSN22X40
35USG8200MEFCSN22X40 CAD Models
35USG8200MEFCSN22X40 Part Data Attributes:
|
35USG8200MEFCSN22X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35USG8200MEFCSN22X40
Rubycon Corporation
CAP ALUM 8200UF 20% 35V SNAP-IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.60717 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3470 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Shape | SNAP-IN |