Part Details for 35WXA220MEFCT810X9 by Rubycon Corporation
Overview of 35WXA220MEFCT810X9 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 35WXA220MEFCT810X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35WXA220MEFCT810X9-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1578 | Buy Now |
DISTI #
35WXA220MEFCT810X9
|
Avnet Asia | Cap Aluminum 220uF 35V 20% Aluminum Cylindrical Can Radial Leaded 5mm 300mA 2000 hr 105°C T/R (Alt: 35WXA220MEFCT810X9) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 35WXA220MEFCT810X9
35WXA220MEFCT810X9 CAD Models
35WXA220MEFCT810X9 Part Data Attributes
|
35WXA220MEFCT810X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35WXA220MEFCT810X9
Rubycon Corporation
CAP ALUM 220UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35WXA220MEFCT810X9
This table gives cross-reference parts and alternative options found for 35WXA220MEFCT810X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35WXA220MEFCT810X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35WXA220MEFCCA10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35WXA220MEFCT810X9 vs 35WXA220MEFCCA10X9 |
35WXA220MCE10X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 35WXA220MEFCT810X9 vs 35WXA220MCE10X9 |
35WXA220MEFCCC10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35WXA220MEFCT810X9 vs 35WXA220MEFCCC10X9 |
35WXA220MKC10X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 35WXA220MEFCT810X9 vs 35WXA220MKC10X9 |
35WXA220MT810X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 35WXA220MEFCT810X9 vs 35WXA220MT810X9 |
URZ1V221MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 35WXA220MEFCT810X9 vs URZ1V221MPD1TD |
35WXA220MCA10X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35WXA220MEFCT810X9 vs 35WXA220MCA10X9 |