Part Details for 35YXF100MEFCT78X11.5 by Rubycon Corporation
Overview of 35YXF100MEFCT78X11.5 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXF100MEFCT78X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3739-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
37602 In Stock |
|
$0.0719 / $0.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 15000 |
|
$0.0281 / $0.1875 | Buy Now |
|
Quest Components | 12000 |
|
$0.0375 / $0.2500 | Buy Now | |
DISTI #
KEL16753
|
Rutronik | YXF 100uF 35V 20% 8x11/3,5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0431 / $0.0559 | Buy Now |
DISTI #
35YXF100MEFCT78X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: 35YXF100MEFCT78X11.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100uF 35V 250m100kHz 20% 400mA100kHz PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 640 |
|
$0.0495 / $0.0854 | Buy Now |
Part Details for 35YXF100MEFCT78X11.5
35YXF100MEFCT78X11.5 CAD Models
35YXF100MEFCT78X11.5 Part Data Attributes
|
35YXF100MEFCT78X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXF100MEFCT78X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXF100MEFCT78X11.5
This table gives cross-reference parts and alternative options found for 35YXF100MEFCT78X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXF100MEFCT78X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1V107M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | 35YXF100MEFCT78X11.5 vs MK1V107M0811MQL |
35YXF100MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXF100MEFCT78X11.5 vs 35YXF100MKC8X11.5 |
MALREKE00PB310FN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | 35YXF100MEFCT78X11.5 vs MALREKE00PB310FN0K |
MK1V107M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | 35YXF100MEFCT78X11.5 vs MK1V107M0811MDL |
35YXF100M8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 35YXF100MEFCT78X11.5 vs 35YXF100M8X11.5 |
WF1V107M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35YXF100MEFCT78X11.5 vs WF1V107M0811MCS |
35YXF100MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXF100MEFCT78X11.5 vs 35YXF100MFA8X11.5 |
35YXF100MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXF100MEFCT78X11.5 vs 35YXF100MEFCCA8X11.5 |
35YXF100MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXF100MEFCT78X11.5 vs 35YXF100MEFCKC8X11.5 |
ML1V107M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 35YXF100MEFCT78X11.5 vs ML1V107M0811MCS |