Part Details for 35YXG150MEFC8X11.5 by Rubycon Corporation
Overview of 35YXG150MEFC8X11.5 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXG150MEFC8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5015
|
Newark | Aluminium Electrolytic Capacitor, Yxg Series, 150 - F, - 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35YXG150MEFC8X11.5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.3540 | Buy Now |
DISTI #
1189-1288-ND
|
DigiKey | CAP ALUM 150UF 20% 35V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22613 In Stock |
|
$0.0822 / $0.3600 | Buy Now |
DISTI #
232-35YXG150MEFC8X15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 188 |
|
$0.0840 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 35VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant |
1798 In Stock |
|
$0.0780 / $0.2480 | Buy Now |
DISTI #
35YXG150MEFC8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 35 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: 35YXG150MEFC8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346211
|
element14 Asia-Pacific | CAP, 150F, 35V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0903 / $0.3640 | Buy Now |
DISTI #
2346211
|
Farnell | CAP, 150F, 35V, 20% RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.0892 / $0.1923 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 150uF - 20% - 35VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant |
1798 In Stock |
|
$0.0780 / $0.2480 | Buy Now |
Part Details for 35YXG150MEFC8X11.5
35YXG150MEFC8X11.5 CAD Models
35YXG150MEFC8X11.5 Part Data Attributes
|
35YXG150MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXG150MEFC8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0525 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXG150MEFC8X11.5
This table gives cross-reference parts and alternative options found for 35YXG150MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXG150MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXG150MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG150MEFC8X11.5 vs 35YXG150MFA8X11.5 |
35YXG150MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG150MEFC8X11.5 vs 35YXG150MEFCFA8X11.5 |
35ZLG150MCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG150MEFC8X11.5 vs 35ZLG150MCC8X11.5 |
MK1V157M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 35YXG150MEFC8X11.5 vs MK1V157M0811MMR |
35ZLG150MEFCT78X11.5 | CAP ALUM 150UF 20% 35V RADIAL | Rubycon Corporation | 35YXG150MEFC8X11.5 vs 35ZLG150MEFCT78X11.5 |
MK1V157M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 35YXG150MEFC8X11.5 vs MK1V157M0811MQR |
35ZLG150MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG150MEFC8X11.5 vs 35ZLG150MEFCKC8X11.5 |
EKY-350EMC151MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35YXG150MEFC8X11.5 vs EKY-350EMC151MHB5D |
ML1V157M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 35YXG150MEFC8X11.5 vs ML1V157M0811MCS |
35ZL150MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG150MEFC8X11.5 vs 35ZL150MCA8X11.5 |