Part Details for 35YXG3900MEFC18X40 by Rubycon Corporation
Overview of 35YXG3900MEFC18X40 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXG3900MEFC18X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5019
|
Newark | Aluminium Electrolytic Capacitor, Yxg Series, 3900 - F, - 20%, 35 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35YXG3900MEFC18X40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $3.2800 | Buy Now |
DISTI #
1189-1747-ND
|
DigiKey | CAP ALUM 3900UF 20% 35V RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Limited Supply - Call |
|
$1.0984 / $3.1500 | Buy Now |
DISTI #
232-35YXG3900MEFC18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3900uF - 20% - 35VDC - 18mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.0700 / $3.4200 | Buy Now |
DISTI #
35YXG3900MEFC18X40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 35 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 35YXG3900MEFC18X40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35YXG3900MEFC18X40
35YXG3900MEFC18X40 CAD Models
35YXG3900MEFC18X40 Part Data Attributes:
|
35YXG3900MEFC18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXG3900MEFC18X40
Rubycon Corporation
CAP ALUM 3900UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.365 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2996 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXG3900MEFC18X40
This table gives cross-reference parts and alternative options found for 35YXG3900MEFC18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXG3900MEFC18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXG3900MEFCRX18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 35YXG3900MEFC18X40 vs 35YXG3900MEFCRX18X40 |
35YXG3900MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG3900MEFC18X40 vs 35YXG3900MEFCCC18X40 |
35YXH3900MEFCGC18X40 | CAP ALUM 3900UF 20% 35V RADIAL | Rubycon Corporation | 35YXG3900MEFC18X40 vs 35YXH3900MEFCGC18X40 |
35YXG3900MEFCRI18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 35YXG3900MEFC18X40 vs 35YXG3900MEFCRI18X40 |
35YXG3900MEFCRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 35YXG3900MEFC18X40 vs 35YXG3900MEFCRK18X40 |
35YXH3900MCA18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 35YXG3900MEFC18X40 vs 35YXH3900MCA18X40 |
35YXG3900MKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG3900MEFC18X40 vs 35YXG3900MKC18X40 |
35YXH3900MEFCCA18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG3900MEFC18X40 vs 35YXH3900MEFCCA18X40 |
35YXH3900MCC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 35YXG3900MEFC18X40 vs 35YXH3900MCC18X40 |
35YXG3900MEFCGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG3900MEFC18X40 vs 35YXG3900MEFCGC18X40 |