Part Details for 35YXH1800MEFC16X25 by Rubycon Corporation
Overview of 35YXH1800MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXH1800MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35YXH1800MEFC16X25-ND
|
DigiKey | CAP ALUM 1800UF 20% 35V RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$0.7019 | Buy Now |
DISTI #
232-35YXH1800MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 168 |
|
$0.6100 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 35VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5140 / $1.6450 | Buy Now |
DISTI #
35YXH1800MEFC16X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 35YXH1800MEFC16X25) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now |
Part Details for 35YXH1800MEFC16X25
35YXH1800MEFC16X25 CAD Models
35YXH1800MEFC16X25 Part Data Attributes
|
35YXH1800MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXH1800MEFC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1758 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXH1800MEFC16X25
This table gives cross-reference parts and alternative options found for 35YXH1800MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXH1800MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXG1800MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH1800MEFC16X25 vs 35YXG1800MKC16X25 |
35ZL1800MCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH1800MEFC16X25 vs 35ZL1800MCE16X25 |
EKZE350ETD182ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35YXH1800MEFC16X25 vs EKZE350ETD182ML25S |
35YXG1800MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH1800MEFC16X25 vs 35YXG1800MCA16X25 |
105RG188M035EK3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 35YXH1800MEFC16X25 vs 105RG188M035EK3A |
EKY-350ERC182ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35YXH1800MEFC16X25 vs EKY-350ERC182ML25S |
35YXG1800MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH1800MEFC16X25 vs 35YXG1800MCC16X25 |
35YXH1800MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 35YXH1800MEFC16X25 vs 35YXH1800MCC16X25 |
LQ1V188M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35YXH1800MEFC16X25 vs LQ1V188M16025CS |
35YXG1800MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH1800MEFC16X25 vs 35YXG1800MEFCCA16X25 |