Part Details for 35YXH1800MEFC18X20 by Rubycon Corporation
Overview of 35YXH1800MEFC18X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXH1800MEFC18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35YXH1800MEFC18X20-ND
|
DigiKey | CAP ALUM 1800UF 20% 35V RADIAL Min Qty: 500 Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8613 | Buy Now |
DISTI #
232-35YXH1800MEFC18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 35VDC - 18mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.6070 / $1.9440 | Buy Now |
DISTI #
35YXH1800MEFC18X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 35YXH1800MEFC18X20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 35YXH1800MEFC18X20
35YXH1800MEFC18X20 CAD Models
35YXH1800MEFC18X20 Part Data Attributes
|
35YXH1800MEFC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXH1800MEFC18X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1716 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXH1800MEFC18X20
This table gives cross-reference parts and alternative options found for 35YXH1800MEFC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXH1800MEFC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS188M1VL20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Man Yue Technology Holdings Ltd | 35YXH1800MEFC18X20 vs RS188M1VL20 |
35YXH1800MRK18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 35YXH1800MEFC18X20 vs 35YXH1800MRK18X20 |
35YXG1800MEFC18X20 | CAP ALUM 1800UF 20% 35V RADIAL | Rubycon Corporation | 35YXH1800MEFC18X20 vs 35YXG1800MEFC18X20 |
EKY-350EIJ182MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35YXH1800MEFC18X20 vs EKY-350EIJ182MM20S |
35YXG1800MRX18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 35YXH1800MEFC18X20 vs 35YXG1800MRX18X20 |
SY035M1800C7F11820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | 35YXH1800MEFC18X20 vs SY035M1800C7F11820 |
UHE1V182MHD3TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 35YXH1800MEFC18X20 vs UHE1V182MHD3TN |
EKY-350ERC182MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35YXH1800MEFC18X20 vs EKY-350ERC182MM20S |
35YXH1800MLDFGC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Rubycon Corporation | 35YXH1800MEFC18X20 vs 35YXH1800MLDFGC18X20 |
35YXG1800MEFCKC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH1800MEFC18X20 vs 35YXG1800MEFCKC18X20 |