Part Details for 35YXJ1000MFFC12.5X20 by Rubycon Corporation
Overview of 35YXJ1000MFFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXJ1000MFFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1000uF 35V 20% 1.9A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1990 |
|
$0.1850 / $0.3336 | Buy Now |