Part Details for 35YXJ33M5X11 by Rubycon Corporation
Overview of 35YXJ33M5X11 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXJ33M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5024
|
Newark | Aluminium Electrolytic Capacitor, Yxj Series, 33 - F, - 20%, 35 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35YXJ33M5X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2796 |
|
$0.0720 / $0.2390 | Buy Now |
DISTI #
1189-1298-ND
|
DigiKey | CAP ALUM 33UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4941 In Stock |
|
$0.0476 / $0.2300 | Buy Now |
DISTI #
232-35YXJ33M5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 4228 |
|
$0.0470 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 35VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0379 / $0.0443 | Buy Now |
|
Quest Components | 1981 |
|
$0.1080 / $0.3600 | Buy Now | |
DISTI #
35YXJ33M5X11
|
Avnet Abacus | Electrolytic Capacitor, Miniature, 33 �F, 35 V, � 20%, Radial Leaded, 5000 hours @ 105�C, Polar (Alt: 35YXJ33M5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500501187
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 1840 |
|
$0.1190 / $0.2200 | Buy Now |
Part Details for 35YXJ33M5X11
35YXJ33M5X11 CAD Models
35YXJ33M5X11 Part Data Attributes
|
35YXJ33M5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXJ33M5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01155 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 137.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXJ33M5X11
This table gives cross-reference parts and alternative options found for 35YXJ33M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXJ33M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41851A7336M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | 35YXJ33M5X11 vs B41851A7336M008 |
KSH336M035R1A5C11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Teapo Electronic Corporation | 35YXJ33M5X11 vs KSH336M035R1A5C11K |
2330LEM0511RXN911R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 35YXJ33M5X11 vs 2330LEM0511RXN911R |
1330LEM0511RXN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 35YXJ33M5X11 vs 1330LEM0511RXN211J |
35ZLG33MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ33M5X11 vs 35ZLG33MKC5X11 |
2330LEM0511RXN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 35YXJ33M5X11 vs 2330LEM0511RXN311A |
THG1V330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Taicon Corporation | 35YXJ33M5X11 vs THG1V330M |
8330LEM0511RXN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 35YXJ33M5X11 vs 8330LEM0511RXN411R |
2330LEM0511RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 35YXJ33M5X11 vs 2330LEM0511RXN411B |
ESE336M035AC3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 35YXJ33M5X11 vs ESE336M035AC3DA |