Part Details for 35YXJ470MCA10X16 by Rubycon Corporation
Overview of 35YXJ470MCA10X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXJ470MCA10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5025
|
Newark | Aluminium Electrolytic Capacitor, Yxj Series, 470 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35YXJ470MCA10X16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 638 |
|
$0.1700 | Buy Now |
DISTI #
1189-1299-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2205 In Stock |
|
$0.1811 / $0.7100 | Buy Now |
DISTI #
35YXJ470MCA10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470uF, 35V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 35YXJ470MCA10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35YXJ470MCA10X16
35YXJ470MCA10X16 CAD Models
35YXJ470MCA10X16 Part Data Attributes
|
35YXJ470MCA10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXJ470MCA10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1645 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 907.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXJ470MCA10X16
This table gives cross-reference parts and alternative options found for 35YXJ470MCA10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXJ470MCA10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A7477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 35YXJ470MCA10X16 vs B41821A7477M000 |
MAL214830471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35YXJ470MCA10X16 vs MAL214830471E3 |
MK1V477M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 35YXJ470MCA10X16 vs MK1V477M10016QL |
35ZLH470MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 35YXJ470MCA10X16 vs 35ZLH470MEFCRX10X16 |
MK1V477M10016DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 35YXJ470MCA10X16 vs MK1V477M10016DL |
35ZLH470MCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ470MCA10X16 vs 35ZLH470MCE10X16 |
NRE-JL471M35V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXJ470MCA10X16 vs NRE-JL471M35V10X16TBF |
B41821A7477M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35YXJ470MCA10X16 vs B41821A7477M004 |
REF1016471M035K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 35YXJ470MCA10X16 vs REF1016471M035K |
MK1V477M10016QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 35YXJ470MCA10X16 vs MK1V477M10016QR |