Part Details for 35ZL470M10X20 by Rubycon Corporation
Overview of 35ZL470M10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35ZL470M10X20
35ZL470M10X20 CAD Models
35ZL470M10X20 Part Data Attributes
|
35ZL470M10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZL470M10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1820 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for 35ZL470M10X20
This table gives cross-reference parts and alternative options found for 35ZL470M10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZL470M10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA471M1VBK-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | 35ZL470M10X20 vs RGA471M1VBK-1020 |
8471LEM1020RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 35ZL470M10X20 vs 8471LEM1020RXN0F |
GSZ470M035-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | 35ZL470M10X20 vs GSZ470M035-1020 |
35ZLK470MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 35ZL470M10X20 vs 35ZLK470MRX10X20 |
8471LEM1020RXN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 35ZL470M10X20 vs 8471LEM1020RXN4J |
RGA471M1VSD-1020B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | 35ZL470M10X20 vs RGA471M1VSD-1020B |
1471LEM1020RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 35ZL470M10X20 vs 1471LEM1020RXN911P |
35YXF470MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 35ZL470M10X20 vs 35YXF470MEFCRX10X20 |
8471LEM1020RT00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 35ZL470M10X20 vs 8471LEM1020RT00B |
2471LEM1020RTN211P | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35ZL470M10X20 vs 2471LEM1020RTN211P |