Part Details for 35ZL470MEFCT810X20 by Rubycon Corporation
Overview of 35ZL470MEFCT810X20 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35ZL470MEFCT810X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35ZL470MEFCT810X20-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.2225 | Buy Now |
DISTI #
KEL16790
|
Rutronik | ZL 470uF 35V 20% 10x20/5,0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Stock DE - 34000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0981 / $0.1271 | Buy Now |
DISTI #
35ZL470MEFCT810X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: 35ZL470MEFCT810X20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35ZL470MEFCT810X20
35ZL470MEFCT810X20 CAD Models
35ZL470MEFCT810X20 Part Data Attributes
|
35ZL470MEFCT810X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZL470MEFCT810X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1645 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1001 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZL470MEFCT810X20
This table gives cross-reference parts and alternative options found for 35ZL470MEFCT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZL470MEFCT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXG470MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZL470MEFCT810X20 vs 35YXG470MCA10X20 |
35YXH470MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 35ZL470MEFCT810X20 vs 35YXH470MCA10X20 |
MALREKE00DE347FG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | 35ZL470MEFCT810X20 vs MALREKE00DE347FG0K |
MK1V477M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 35ZL470MEFCT810X20 vs MK1V477M10020QR |
35ZLG470MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZL470MEFCT810X20 vs 35ZLG470MEFCKC10X20 |
MALREKE00DE347F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35ZL470MEFCT810X20 vs MALREKE00DE347F00K |
MK1V477M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 35ZL470MEFCT810X20 vs MK1V477M10020DL |
MK1V477M10020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 35ZL470MEFCT810X20 vs MK1V477M10020JR |
35YXG470MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZL470MEFCT810X20 vs 35YXG470MEFCCE10X20 |
35ZLG470M10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZL470MEFCT810X20 vs 35ZLG470M10X20 |