Part Details for 35ZLG330MEFC10X16 by Rubycon Corporation
Overview of 35ZLG330MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35ZLG330MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35ZLG330MEFC10X16-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL TH Min Qty: 1000 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2272 | Buy Now |
DISTI #
232-35ZLG330MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 997 |
|
$0.1870 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 35VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1530 / $0.4910 | Buy Now |
Part Details for 35ZLG330MEFC10X16
35ZLG330MEFC10X16 CAD Models
35ZLG330MEFC10X16 Part Data Attributes
|
35ZLG330MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLG330MEFC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 346.5 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1001 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLG330MEFC10X16
This table gives cross-reference parts and alternative options found for 35ZLG330MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLG330MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LEM1016RTN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 35ZLG330MEFC10X16 vs 8331LEM1016RTN0N |
8331LEM1016RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 35ZLG330MEFC10X16 vs 8331LEM1016RX000 |
SH331M035S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 35ZLG330MEFC10X16 vs SH331M035S4 |
NREHL331M35V10X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLG330MEFC10X16 vs NREHL331M35V10X16F |
2331LEM1016RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 35ZLG330MEFC10X16 vs 2331LEM1016RXN711C |
35YXH330MSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 35ZLG330MEFC10X16 vs 35YXH330MSG10X16 |
8331LEM1016RT00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 35ZLG330MEFC10X16 vs 8331LEM1016RT00N |
8331LEM1016RTN511P | CAP,AL2O3,330UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35ZLG330MEFC10X16 vs 8331LEM1016RTN511P |
8331LEM1016RX00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 35ZLG330MEFC10X16 vs 8331LEM1016RX00M |
GT337M1VG16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Man Yue Technology Holdings Ltd | 35ZLG330MEFC10X16 vs GT337M1VG16 |