Part Details for 35ZLG56MEFC6.3X11 by Rubycon Corporation
Overview of 35ZLG56MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35ZLG56MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R0139
|
Newark | Aluminium Electrolytic Capacitor, Zlg Series, 56 - F, - 20%, 35 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLG56MEFC6.3X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1755 |
|
$0.1320 / $0.4370 | Buy Now |
DISTI #
1189-4001-ND
|
DigiKey | CAP ALUM 56UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1502 In Stock |
|
$0.0953 / $0.4200 | Buy Now |
DISTI #
232-35ZLG56MEFC63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 506 |
|
$0.0710 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 56uF - 20% - 35VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0550 / $0.0650 | Buy Now |
DISTI #
35ZLG56MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 35ZLG56MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35ZLG56MEFC6.3X11
35ZLG56MEFC6.3X11 CAD Models
35ZLG56MEFC6.3X11 Part Data Attributes
|
35ZLG56MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLG56MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 58.8 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 205.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLG56MEFC6.3X11
This table gives cross-reference parts and alternative options found for 35ZLG56MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLG56MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLG56MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLG56MEFC6.3X11 vs 35ZLG56MCA6.3X11 |
35ZLG56MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLG56MEFC6.3X11 vs 35ZLG56MFA6.3X11 |
35YXG56MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLG56MEFC6.3X11 vs 35YXG56MEFCKC6.3X11 |
35YXH56MLDFFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF | Rubycon Corporation | 35ZLG56MEFC6.3X11 vs 35YXH56MLDFFA6.3X11 |
SY035M0056AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 35ZLG56MEFC6.3X11 vs SY035M0056AZF-0611 |
ETA566M035AE3AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 35ZLG56MEFC6.3X11 vs ETA566M035AE3AA |
EKY-350ETE560MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35ZLG56MEFC6.3X11 vs EKY-350ETE560MF11D |
EKY-350EC5560MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35ZLG56MEFC6.3X11 vs EKY-350EC5560MF11D |
UHD1V560MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 35ZLG56MEFC6.3X11 vs UHD1V560MED1CP |
35YXH56MEFCT16.3X11 | CAP ALUM 56UF 20% 35V RADIAL | Rubycon Corporation | 35ZLG56MEFC6.3X11 vs 35YXH56MEFCT16.3X11 |