-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8019
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Rubycon 35ZLH100MEFC6.3X11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1803 |
|
$0.0950 / $0.3430 | Buy Now |
DISTI #
39K2335
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 100 - F, - 20%, 35 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLH100MEFC6.3X11 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0950 / $0.3430 | Buy Now |
DISTI #
1189-1300-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
79014 In Stock |
|
$0.0675 / $0.3000 | Buy Now |
DISTI #
232-35ZLH100MEFC63X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 45542 |
|
$0.0670 / $0.3000 | Buy Now |
|
Future Electronics | Cap Aluminum 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 540mA 6000h 105C Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.0657 / $0.0745 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 35VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant |
20000 In Stock |
|
$0.0673 / $0.0798 | Buy Now |
|
Quest Components | 240 |
|
$0.1656 / $0.5520 | Buy Now | |
|
Quest Components | 4288 |
|
$0.0920 / $0.4600 | Buy Now | |
|
Ameya Holding Limited | CAP ALUM 100UF 20% 35V RADIAL | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
35ZLH100MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 35ZLH100MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35ZLH100MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH100MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.035 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35ZLH100MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH100MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH100MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH100MEFC6.3X11 vs 35ZLH100MKC6.3X11 |
35YXJ100MTA6.3X11 | CAP ALUM 100UF 20% 35V RADIAL | Rubycon Corporation | 35ZLH100MEFC6.3X11 vs 35YXJ100MTA6.3X11 |
35ZLH100MCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH100MEFC6.3X11 vs 35ZLH100MCE6.3X11 |
NRE-JL101M35V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLH100MEFC6.3X11 vs NRE-JL101M35V6.3X11TBSTF |
NRE-JL101M35V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLH100MEFC6.3X11 vs NRE-JL101M35V6.3X11TBF |
35ZLH100MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH100MEFC6.3X11 vs 35ZLH100MEFCKC6.3X11 |
35ZLH100MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH100MEFC6.3X11 vs 35ZLH100MEFCFA6.3X11 |
LQ1V107M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35ZLH100MEFC6.3X11 vs LQ1V107M6L011CS |
35ZLH100MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH100MEFC6.3X11 vs 35ZLH100MFA6.3X11 |
FH101M035E110A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Capxon International Electronics Co Ltd | 35ZLH100MEFC6.3X11 vs FH101M035E110A |