Part Details for 35ZLH47MEFC5X11 by Rubycon Corporation
Overview of 35ZLH47MEFC5X11 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35ZLH47MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8921
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 35V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Rubycon 35ZLH47MEFC5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3495 |
|
$0.0670 / $0.2500 | Buy Now |
DISTI #
39K2344
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 47 - F, - 20%, 35 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLH47MEFC5X11 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0670 / $0.2500 | Buy Now |
DISTI #
1189-1302-ND
|
DigiKey | CAP ALUM 47UF 20% 35V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
37569 In Stock |
|
$0.0576 / $0.2800 | Buy Now |
DISTI #
232-35ZLH47MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 13706 |
|
$0.0470 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 35VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant |
17875 In Stock |
|
$0.0514 / $0.0608 | Buy Now |
DISTI #
61206999
|
Verical | Cap Aluminum Lytic 47uF 35V 20%( 5 X 11mm) Radial 2mm 345mA 6000h 105°C Min Qty: 3000 Package Multiple: 3000 Date Code: 2142 | Americas - 15000 |
|
$0.0749 / $0.0844 | Buy Now |
DISTI #
67010523
|
Verical | Cap Aluminum Lytic 47uF 35V 20%( 5 X 11mm) Radial 2mm 345mA 6000h 105°C Min Qty: 511 Package Multiple: 1 Date Code: 2301 | Americas - 2040 |
|
$0.1432 / $0.1481 | Buy Now |
|
Quest Components | 1632 |
|
$0.1200 / $0.4000 | Buy Now | |
|
Ameya Holding Limited | CAP ALUM 47UF 20% 35V RADIAL | 6000-Authorized Distributor |
|
RFQ | |
DISTI #
35ZLH47MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 35ZLH47MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35ZLH47MEFC5X11
35ZLH47MEFC5X11 CAD Models
35ZLH47MEFC5X11 Part Data Attributes
|
35ZLH47MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH47MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01645 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 172.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLH47MEFC5X11
This table gives cross-reference parts and alternative options found for 35ZLH47MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH47MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH47M5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 35ZLH47MEFC5X11 vs 35ZLH47M5X11 |
35ZLH47MCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH47MEFC5X11 vs 35ZLH47MCA5X11 |
NRSH470M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLH47MEFC5X11 vs NRSH470M35V5X11TBSTF |
LQ1V476M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35ZLH47MEFC5X11 vs LQ1V476M05011FS |
MAL214270479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35ZLH47MEFC5X11 vs MAL214270479E3 |
LQ1V476M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35ZLH47MEFC5X11 vs LQ1V476M05011TS |
35ZLH47MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH47MEFC5X11 vs 35ZLH47MEFCCC5X11 |
MAL214250479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35ZLH47MEFC5X11 vs MAL214250479E3 |
NRE-JL470M35V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLH47MEFC5X11 vs NRE-JL470M35V5X11TBF1F |
LQ1V476M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35ZLH47MEFC5X11 vs LQ1V476M05011CS |