Part Details for 35ZLH680MEFCT810X23 by Rubycon Corporation
Overview of 35ZLH680MEFCT810X23 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35ZLH680MEFCT810X23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5027
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 680 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLH680MEFCT810X23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 994 |
|
$0.3430 / $0.8630 | Buy Now |
DISTI #
1189-35ZLH680MEFCT810X23CT-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
314 In Stock |
|
$0.2347 / $0.9300 | Buy Now |
DISTI #
KEL22247
|
Rutronik | ZLH 680uF 35V 20% 10x23/5,0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Stock DE - 7000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1406 / $0.1822 | Buy Now |
DISTI #
35ZLH680MEFCT810X23
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 35ZLH680MEFCT810X23) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346411
|
element14 Asia-Pacific | CAP, 680F, 35V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 994 |
|
$0.3224 / $0.9913 | Buy Now |
DISTI #
2346411
|
Farnell | CAP, 680F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 994 |
|
$0.3197 / $0.7346 | Buy Now |
Part Details for 35ZLH680MEFCT810X23
35ZLH680MEFCT810X23 CAD Models
35ZLH680MEFCT810X23 Part Data Attributes
|
35ZLH680MEFCT810X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH680MEFCT810X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.238 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1237.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLH680MEFCT810X23
This table gives cross-reference parts and alternative options found for 35ZLH680MEFCT810X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH680MEFCT810X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH680MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH680MEFCT810X23 vs 35ZLH680MEFCCA10X23 |
35ZLH680MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH680MEFCT810X23 vs 35ZLH680MEFCKC10X23 |
35ZLH680MCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH680MEFCT810X23 vs 35ZLH680MCA10X23 |
35ZLH680MEFCRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 35ZLH680MEFCT810X23 vs 35ZLH680MEFCRI10X23 |
NRSH681M35V10X23TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLH680MEFCT810X23 vs NRSH681M35V10X23TB12.7MMPF |
NRSH681M35V10X23TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLH680MEFCT810X23 vs NRSH681M35V10X23TBF |
35ZLH680MCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH680MEFCT810X23 vs 35ZLH680MCE10X23 |