Part Details for 35ZLH680MLDFCC10X23 by Rubycon Corporation
Overview of 35ZLH680MLDFCC10X23 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35ZLH680MLDFCC10X23
35ZLH680MLDFCC10X23 CAD Models
35ZLH680MLDFCC10X23 Part Data Attributes
|
35ZLH680MLDFCC10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH680MLDFCC10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 54 mΩ | |
Length | 23 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2250 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 35ZLH680MLDFCC10X23
This table gives cross-reference parts and alternative options found for 35ZLH680MLDFCC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH680MLDFCC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH680MSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 35ZLH680MLDFCC10X23 vs 35ZLH680MSG10X23 |
NRSH681M35V10X23TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 35ZLH680MLDFCC10X23 vs NRSH681M35V10X23TBSTNF |
NRSH681M35V10X23TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLH680MLDFCC10X23 vs NRSH681M35V10X23TBF |
35ZLH680MEFCRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 35ZLH680MLDFCC10X23 vs 35ZLH680MEFCRI10X23 |
35ZLH680MEFCCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH680MLDFCC10X23 vs 35ZLH680MEFCCE10X23 |
35ZLH680MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH680MLDFCC10X23 vs 35ZLH680MEFCCA10X23 |
NRSH681M35V10X23F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 35ZLH680MLDFCC10X23 vs NRSH681M35V10X23F1F |
NRSH681M35V10X23F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 35ZLH680MLDFCC10X23 vs NRSH681M35V10X23F3CF |
35ZLH680MLDFKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 35ZLH680MLDFCC10X23 vs 35ZLH680MLDFKC10X23 |
35ZLH680MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH680MLDFCC10X23 vs 35ZLH680MEFCCC10X23 |