Part Details for 35ZLJ1200MG412.5X25 by Rubycon Corporation
Overview of 35ZLJ1200MG412.5X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 35ZLJ1200MG412.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35ZLJ1200MG412.5X25CT-ND
|
DigiKey | CAP ALUM 1200UF 20% 35V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0.4703 / $1.6300 | Buy Now |
Part Details for 35ZLJ1200MG412.5X25
35ZLJ1200MG412.5X25 CAD Models
35ZLJ1200MG412.5X25 Part Data Attributes
|
35ZLJ1200MG412.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLJ1200MG412.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.42 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1920 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLJ1200MG412.5X25
This table gives cross-reference parts and alternative options found for 35ZLJ1200MG412.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLJ1200MG412.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZN350ETC122MK25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 35ZLJ1200MG412.5X25 vs EKZN350ETC122MK25S |
NRZJ122M35V12.5X25TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 35ZLJ1200MG412.5X25 vs NRZJ122M35V12.5X25TBSTNF |
NRZJ122M35V12.5X25TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 35ZLJ1200MG412.5X25 vs NRZJ122M35V12.5X25TB15MMPNF |
EKZH350ETE122MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35ZLJ1200MG412.5X25 vs EKZH350ETE122MK25S |
35ZLJ1200MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLJ1200MG412.5X25 vs 35ZLJ1200MCE12.5X25 |
RJM-35V122MI6#-G56 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | 35ZLJ1200MG412.5X25 vs RJM-35V122MI6#-G56 |
RJM-35V122MI6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | 35ZLJ1200MG412.5X25 vs RJM-35V122MI6# |
35YXS1200MEFC12.5X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 35ZLJ1200MG412.5X25 vs 35YXS1200MEFC12.5X25 |
35ZLH1200MEFCCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLJ1200MG412.5X25 vs 35ZLH1200MEFCCA12.5X25 |
35ZLH1200M12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 35ZLJ1200MG412.5X25 vs 35ZLH1200M12.5X25 |