-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6026
|
Newark | Aluminium Electrolytic Capacitor, Zl Series, 220 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLK220M10X12.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 885 |
|
$0.2880 / $0.7180 | Buy Now |
DISTI #
1189-35ZLK220M10X12.5-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1510 In Stock |
|
$0.2124 / $0.8100 | Buy Now |
DISTI #
232-35ZLK220M10X12.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1580 / $0.5040 | Buy Now |
DISTI #
35ZLK220M10X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: 35ZLK220M10X12.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35ZLK220M10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLK220M10X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 657 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35ZLK220M10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLK220M10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLK220MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLK220M10X12.5 vs 35ZLK220MKC10X12.5 |
LZ1V227M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35ZLK220M10X12.5 vs LZ1V227M1012MCS |
35ZL220MCA10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLK220M10X12.5 vs 35ZL220MCA10X12.5 |
LZ1V227M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35ZLK220M10X12.5 vs LZ1V227M1012MSS |
35ZLG220MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLK220M10X12.5 vs 35ZLG220MCE10X12.5 |
MZ1V227M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35ZLK220M10X12.5 vs MZ1V227M1012MCS |
MK1V227M1012MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | 35ZLK220M10X12.5 vs MK1V227M1012MQR |
35YXF220MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLK220M10X12.5 vs 35YXF220MEFCCA10X12.5 |
35ZLG220M10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLK220M10X12.5 vs 35ZLG220M10X12.5 |
MALREKE00DC322FG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 35ZLK220M10X12.5 vs MALREKE00DC322FG0K |