Part Details for 35ZLK560M10X25 by Rubycon Corporation
Overview of 35ZLK560M10X25 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35ZLK560M10X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35ZLK560M10X25-ND
|
DigiKey | CAP ALUM 560UF 20% 35V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
498 In Stock |
|
$0.5020 / $1.1600 | Buy Now |
DISTI #
232-35ZLK560M10X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 35VDC - 10mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.2880 / $0.9210 | Buy Now |
DISTI #
35ZLK560M10X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 35ZLK560M10X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
35ZLK560M10X25
|
Avnet Asia | Aluminum Electrolytic Capacitor, 560 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded (Alt: 35ZLK560M10X25) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2102464
|
element14 Asia-Pacific | CAP, 560F, 35V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3886 / $1.0343 | Buy Now |
DISTI #
2102464
|
Farnell | CAP, 560F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$0.3167 / $1.1015 | Buy Now |
Part Details for 35ZLK560M10X25
35ZLK560M10X25 CAD Models
35ZLK560M10X25 Part Data Attributes:
|
35ZLK560M10X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLK560M10X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.196 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 948 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLK560M10X25
This table gives cross-reference parts and alternative options found for 35ZLK560M10X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLK560M10X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-350ERC561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35ZLK560M10X25 vs EKY-350ERC561MJ25S |
EKZE350ETA561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35ZLK560M10X25 vs EKZE350ETA561MJ25S |
SY035M0560B5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 35ZLK560M10X25 vs SY035M0560B5F-1025 |
35ZLK560MCC10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLK560M10X25 vs 35ZLK560MCC10X25 |
EKZE350ETB561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35ZLK560M10X25 vs EKZE350ETB561MJ25S |
35ZLK560MT810X25 | CAP ALUM 560UF 20% 35V RADIAL | Rubycon Corporation | 35ZLK560M10X25 vs 35ZLK560MT810X25 |
EKY-350EFC561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35ZLK560M10X25 vs EKY-350EFC561MJ25S |
35ZLK560MKC10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLK560M10X25 vs 35ZLK560MKC10X25 |
EKZE350ETC561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35ZLK560M10X25 vs EKZE350ETC561MJ25S |
35ZLK560MCE10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLK560M10X25 vs 35ZLK560MCE10X25 |