Part Details for 35ZLQ1800MEFC16X20 by Rubycon Corporation
Overview of 35ZLQ1800MEFC16X20 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 35ZLQ1800MEFC16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3668-ND
|
DigiKey | CAP ALUM 1800UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
549 In Stock |
|
$0.6122 / $1.9300 | Buy Now |
DISTI #
232-35ZLQ1800MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6480 / $1.7700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 35VDC - 16mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.6370 / $2.0370 | Buy Now |
Part Details for 35ZLQ1800MEFC16X20
35ZLQ1800MEFC16X20 CAD Models
35ZLQ1800MEFC16X20 Part Data Attributes
|
35ZLQ1800MEFC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLQ1800MEFC16X20
Rubycon Corporation
CAP ALUM 1800UF 20% 35V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.89 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLQ1800MEFC16X20
This table gives cross-reference parts and alternative options found for 35ZLQ1800MEFC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLQ1800MEFC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB350EC5182ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 35ZLQ1800MEFC16X20 vs EKYB350EC5182ML20S |
EKYB350EBC182ML20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 35ZLQ1800MEFC16X20 vs EKYB350EBC182ML20S |
EKYB350EC3182ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 35ZLQ1800MEFC16X20 vs EKYB350EC3182ML20S |
EKYB350EBD182ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 35ZLQ1800MEFC16X20 vs EKYB350EBD182ML20S |
EEUFS1V182SB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | 35ZLQ1800MEFC16X20 vs EEUFS1V182SB |