Part Details for 35ZLQ2200MEFC12.5X35 by Rubycon Corporation
Overview of 35ZLQ2200MEFC12.5X35 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for 35ZLQ2200MEFC12.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3669-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
533 In Stock |
|
$0.7100 / $2.2500 | Buy Now |
DISTI #
232-LQ2200MEFC125X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 273 |
|
$0.8460 / $2.2100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 35VDC - 12.5mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.7430 / $2.3790 | Buy Now |
Part Details for 35ZLQ2200MEFC12.5X35
35ZLQ2200MEFC12.5X35 CAD Models
35ZLQ2200MEFC12.5X35 Part Data Attributes
|
35ZLQ2200MEFC12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLQ2200MEFC12.5X35
Rubycon Corporation
CAP ALUM 2200UF 20% 35V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.31 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2660 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLQ2200MEFC12.5X35
This table gives cross-reference parts and alternative options found for 35ZLQ2200MEFC12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLQ2200MEFC12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB350EBD222MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 35ZLQ2200MEFC12.5X35 vs EKYB350EBD222MK35S |
EKYB350ELL222MK35S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 35ZLQ2200MEFC12.5X35 vs EKYB350ELL222MK35S |
EKYB350EC5222MK35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 35ZLQ2200MEFC12.5X35 vs EKYB350EC5222MK35S |
EKYB350EIJ222MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 35ZLQ2200MEFC12.5X35 vs EKYB350EIJ222MK35S |
EEUFR1V222L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 35ZLQ2200MEFC12.5X35 vs EEUFR1V222L |