Part Details for 36.470 by Altech Corporation
Overview of 36.470 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8317
|
Newark | Pcb Header, 20 Pole, 3.81Mm |Altech 36.470 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $6.5500 | Buy Now |
DISTI #
36.470-ND
|
DigiKey | PCB HDR 20P 3.81MM VERT Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6274 | Buy Now |
DISTI #
845-36.470
|
Mouser Electronics | Headers & Wire Housings PCB Header, 20 Pole, 3.81mm | 0 |
|
$3.9600 / $4.5600 | Order Now |
DISTI #
71972684
|
RS | PCB Header,20P,3.81mm PS, STLZ1550/20G-3.81-V, Vertical | Altech Corp 36.470 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2200 / $4.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2300 / $4.9000 | Buy Now |
DISTI #
10120129
|
TestEquity LLC | Altech 36.470 PCB Header, 20 Pole, 3.81mm STLZ1550/20G-3.81-V, vertical | 0 |
|
$4.7800 | Buy Now |