Part Details for 360-10-105-00-001101 by PRECI-DIP SSA
Overview of 360-10-105-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360-10-105-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-10-105-00-001101-ND
|
DigiKey | CONN HDR STRIP SLOT 5POS GOLD Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2171 | Buy Now |
DISTI #
437-3601010500001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.1300 / $2.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.6700 | Buy Now |
DISTI #
360-10-105-00-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 360-10-105-00-001101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 360-10-105-00-001101
360-10-105-00-001101 CAD Models
360-10-105-00-001101 Part Data Attributes
|
360-10-105-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
360-10-105-00-001101
PRECI-DIP SSA
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 360-10-105-00-001101
This table gives cross-reference parts and alternative options found for 360-10-105-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360-10-105-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH100-LPSE-S05-ST-BK | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 360-10-105-00-001101 vs SMH100-LPSE-S05-ST-BK |
40-3051-955 | HEADER CONNECTOR,HYBRID,RECEPT,220+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 360-10-105-00-001101 vs 40-3051-955 |
A0800WR-S-05D01 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 360-10-105-00-001101 vs A0800WR-S-05D01 |
359-1-005-0-T-XS0-2130 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | 360-10-105-00-001101 vs 359-1-005-0-T-XS0-2130 |
STL11-0470VAGT-10-05C/TRU | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 360-10-105-00-001101 vs STL11-0470VAGT-10-05C/TRU |
3976S0500GT | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, Crimp Terminal, Locking, Receptacle | Leoco USA Corp | 360-10-105-00-001101 vs 3976S0500GT |
BH-R-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Morethanall Co Ltd | 360-10-105-00-001101 vs BH-R-05 |
576-1-005-X-KS0 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch | MPE-Garry GmbH | 360-10-105-00-001101 vs 576-1-005-X-KS0 |
0705519039 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | 360-10-105-00-001101 vs 0705519039 |
C2523WV2-5P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 360-10-105-00-001101 vs C2523WV2-5P |