Part Details for 360-10-120-00-001000 by Mill-Max Mfg Corp
Overview of 360-10-120-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360-10-120-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5118
|
Newark | Standard Pin Header/Tube |Mill-Max 360-10-120-00-001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $26.2400 | Buy Now |
DISTI #
36010-12000001000-ND
|
DigiKey | HEADER SLOTTED HEAD SIP 20POS Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9650 | Buy Now |
DISTI #
575-36010120000010
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P HDR STRP Slotted Head/Solder Tail RoHS: Compliant | 0 |
|
$10.6100 / $13.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Tube | 0Tube |
|
$12.7000 | Buy Now |
|
Quest Components | 80 |
|
$19.8390 / $23.3400 | Buy Now | |
DISTI #
000000000000037523
|
Sager | Board to Board & Mezzanine Connectors 20P HDR STRP Slotted Head/Solder Tail Min Qty: 50 | 0 |
|
$4.7300 / $20.5600 | Buy Now |
Part Details for 360-10-120-00-001000
360-10-120-00-001000 CAD Models
360-10-120-00-001000 Part Data Attributes:
|
360-10-120-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
360-10-120-00-001000
Mill-Max Mfg Corp
IC Socket, SIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |