Part Details for 360-90-120-00-001000 by Mill-Max Mfg Corp
Overview of 360-90-120-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 360-90-120-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5121
|
Newark | Standard Pin Header/Tube |Mill-Max 360-90-120-00-001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $24.3200 | Buy Now |
DISTI #
36090-12000001000-ND
|
DigiKey | HEADER SLOTTED HEAD SIP 20POS Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.7648 | Buy Now |
DISTI #
575-36090120000010
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P HDR STRP Slotted Head/Solder Tail RoHS: Not Compliant | 0 |
|
$14.0300 / $14.6600 | Order Now |
DISTI #
000000000000404901
|
Sager | Board to Board & Mezzanine Connectors 20P HDR STRP Slotted Head/Solder Tail Min Qty: 50 | 0 |
|
$3.9600 / $19.1000 | Buy Now |
Part Details for 360-90-120-00-001000
360-90-120-00-001000 CAD Models
360-90-120-00-001000 Part Data Attributes:
|
360-90-120-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
360-90-120-00-001000
Mill-Max Mfg Corp
IC Socket, SIP20, 20 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, SIP SOCKET | |
Body Breadth | 0.1 inch | |
Body Depth | 0.11 inch | |
Body Length | 2 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 360-90-120-00-001000
This table gives cross-reference parts and alternative options found for 360-90-120-00-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360-90-120-00-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
360-90-120-00-001 | IC Socket, SIP20, 20 Contact(s) | Mill-Max Mfg Corp | 360-90-120-00-001000 vs 360-90-120-00-001 |