Part Details for 3600 19" by 3M Interconnect
Overview of 3600 19" by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3600 19"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360019"-ND
|
DigiKey | ERASER BURNISH PAD 3600 19" 5/ Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$55.2100 | Buy Now |