Part Details for 3600-009-1506 by Amphenol Corporation
Overview of 3600-009-1506 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1506CR-SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506IR-3.3SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506IR-SYNC#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for 3600-009-1506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | PIN INSERT Min Qty: 66 | 9 |
|
$43.6900 | Buy Now |