Part Details for 3600-009-3215 by Amphenol Corporation
Overview of 3600-009-3215 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3215E | Rochester Electronics LLC | CA3215 - Consumer IC, Bipolar, PDIP16 | |
321-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, open, L-series, 5.55mm, Header | |
321-5010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, open, L-series, 3.55mm, Header |
Price & Stock for 3600-009-3215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | PIN INSERT Min Qty: 24 | 10 |
|
$119.4600 | Buy Now |