Part Details for 3600-P10-SI-10A by E-T-A
Overview of 3600-P10-SI-10A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3600-P10-SI-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1470
|
Newark | Thermal Mag Ckt Breaker, 1P, 10A Rohs Compliant: Yes |Eta 3600-P10-SI-10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$76.1800 / $101.5900 | Buy Now |
DISTI #
302-1405-ND
|
DigiKey | CIR BRKR 10A 250VAC 65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$66.7135 / $97.5000 | Buy Now |
DISTI #
457-3600-P10-SI-10A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si, or RoHS: Compliant | 5 |
|
$66.7100 / $97.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.6200 / $88.9200 | Buy Now |
DISTI #
000000000003580741
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si, or pan Min Qty: 1 | 0 |
|
$58.9600 / $95.2700 | Buy Now |
DISTI #
4143166
|
element14 Asia-Pacific | THERMAL MAG CKT BREAKER, 1P, 10A RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$98.9383 | Buy Now |
DISTI #
4143166
|
Farnell | THERMAL MAG CKT BREAKER, 1P, 10A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 8 |
|
$69.7796 / $89.5026 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |