Part Details for 3601.0003.0001 by Algodue Elettronica
Overview of 3601.0003.0001 by Algodue Elettronica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3601.0003.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFC150-UI-03
|
TME | Rogowski coil, 0÷5kA, current, Len: 3m, Probe l: 600mm, IP65 Min Qty: 1 | 0 |
|
$138.9900 / $148.6200 | RFQ |