Part Details for 3601761 by Marathon Special Products
Overview of 3601761 by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3601761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Terminal Block, Modular - 600V 40A - 10-22AWG Cu - 3/8" - KantKut - DIN Mnt - 1 Sect RoHS: Compliant |
295 In Stock |
|
$5.5500 / $13.3300 | Buy Now |
|
Master Electronics | Terminal Block, Modular - 600V 40A - 10-22AWG Cu - 3/8" - KantKut - DIN Mnt - 1 Sect RoHS: Compliant |
295 In Stock |
|
$5.5500 / $13.3300 | Buy Now |