Part Details for 3602/20-100 by 3M Interconnect
Overview of 3602/20-100 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-272KLB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-272KLD | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-272 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3602/20-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100161779
|
Avnet Americas | 3602/20-100 - Bulk (Alt: 7100161779) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$241.0501 / $274.3660 | Buy Now |