Part Details for 3603/34 100 by 3M Interconnect
Overview of 3603/34 100 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3603/34 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156837-25-ND
|
DigiKey | CBL RIBN 34COND 0.05 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$70.4197 / $142.4600 | Buy Now |
DISTI #
3M156837-5-ND
|
DigiKey | CBL RIBN 34COND 0.05 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$16.7976 / $32.2900 | Buy Now |
DISTI #
3M156837-50-ND
|
DigiKey | CBL RIBN 34COND 0.05 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.7872 / $269.6600 | Buy Now |
DISTI #
3M156837-100-ND
|
DigiKey | CBL RIBN 34COND 0.05 GRAY 100' Min Qty: 300 Lead time: 4 Weeks Container: Spool | Limited Supply - Call |
|
$3.3078 | Buy Now |
DISTI #
3M156837-10-ND
|
DigiKey | CBL RIBN 34COND 0.05 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5926 / $64.5800 | Buy Now |
DISTI #
3M156837-1-ND
|
DigiKey | CBL RIBN 34COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8149 / $7.2800 | Buy Now |
DISTI #
MMM7000005829
|
Heilind Electronics | 7000005829 80400007730 34/CAB/RC/FLJK/28AWG/STR/.050/ | Americas - 0 in Stock |
|
$327.1817 / $337.5685 | Buy Now |