Part Details for 3603/60 by 3M
Overview of 3603/60 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3603/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70915935
|
RS | Multiconductor Cable, 60C, 28AWG, 7x36, TC, PVC ins, Black PVC jkt, AWM | 3M 3603/60 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Container: ft. Coil | 0 |
|
$612.9000 | RFQ |
Part Details for 3603/60
3603/60 CAD Models
3603/60 Part Data Attributes
|
3603/60
3M
Buy Now
|
Compare Parts:
3603/60
3M
|
Samacsys Manufacturer | 3M |