Part Details for 36034-0000-R1-2 by Kontron
Overview of 36034-0000-R1-2 by Kontron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 36034-0000-R1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36034-0000-R1-2
|
Avnet Americas | COM Express Compact Type 6 Module Intel Atom x6212RE Processor 2-Core 1.2GHz - Bulk (Alt: 36034-0000-R1-2) Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$272.1600 | Buy Now |
DISTI #
168-36034-0000-R1-2
|
Mouser Electronics | Computer-On-Modules - COM COMe-cEL6 E2 x6212RE RoHS: Compliant | 0 |
|
$270.0000 | Order Now |