Part Details for 36034-0000-R1-4 by Kontron
Overview of 36034-0000-R1-4 by Kontron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 36034-0000-R1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36034-0000-R1-4
|
Avnet Americas | COME-CEL6 E2 X6414RE - Bulk (Alt: 36034-0000-R1-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$284.7600 | Buy Now |
DISTI #
168-36034-0000-R1-4
|
Mouser Electronics | Computer-On-Modules - COM COMe-cEL6 E2 x6414RE RoHS: Compliant | 0 |
|
$282.5000 | Order Now |
Part Details for 36034-0000-R1-4
36034-0000-R1-4 CAD Models
36034-0000-R1-4 Part Data Attributes
|
36034-0000-R1-4
Kontron
Buy Now
|
Compare Parts:
36034-0000-R1-4
Kontron
|
Samacsys Manufacturer | Kontron |