Part Details for 3604/80-100 by 3M Interconnect
Overview of 3604/80-100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-402KLB | Coilcraft Inc | General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-472 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-402KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3604/80-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3604/80
|
Mouser Electronics | Flat Cables 80 CONDUCTOR 100' FLAT GRAY RoHS: Compliant | 0 |
|
$2,014.1200 | Order Now |
DISTI #
3604/80-100
|
TTI | Flat Cables 80 CONDUCTOR 100' FLAT GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 3 Container: Spool | Americas - 0 |
|
$2,292.4000 | Buy Now |